UNI-T UT216C Clamp Meter, 600 A 600 A 1 kV dc 750 V ac CAT II, CAT III

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-3951
Distrelec Article No.:
300-59-447
Mfr. Part No.:
UT216C
Brand:
UNI-T
Find similar products by selecting one or more attributes.
Select all

Brand

UNI-T

Product Type

Clamp Meter

Maximum DC Current Measurement

600A

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

60mΩ

Model Number

UT216C

AC Current Accuracy

±2.5 %

Minimum Operating Temperature

-40°C

Maximum Jaw Opening

30 mm

Clamp Meter Type

AC/DC Clamp Meter

DC Current Accuracy

±2.5 % rdg + 5 Digits

DC Voltage Accuracy

±(0.8%+1)

AC Voltage Accuracy

± 1.2 %

Maximum Operating Temperature

1000°C

Length

75mm

Width

40 mm

Height

220mm

Standards/Approvals

No

Weight

231.7g

Functions Measured

True RMS

True RMS

Yes

Power Source

Battery

Safety Category Voltage

600V

Safety Category Level

CAT II, CAT III

Display Type

OLED

Battery Type

AAA

Maximum Temperature Measurement

1000°C

Maximum AC Current Measurement

600A

COO (Country of Origin):
CN
The current clamp meter is equipped with True RMS technology, allowing accurate measurement of both sinusoidal and non-sinusoidal waveforms. It has a resistance measurement capability of 60 Megaohms (60MOhm) and a frequency measurement range up to 1MHz. The device features an OLED display and can measure currents up to 600A.

Display OLED

Safety category CAT II 600 V, CAT III 300 V

Battery type 3x AAA

Related links