Chauvin Arnoux CA6511 Insulation Tester, 500 V Min, 500 V Max, 1000 mΩ

Subtotal (1 unit)*

£524.34

(exc. VAT)

£629.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
  • Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£524.34

*price indicative

RS Stock No.:
229-8938
Mfr. Part No.:
P01140201
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester

Model Number

CA6511

Tester Type

Insulation Tester

Maximum Test Voltage

500V

Minimum Test Voltage

500V

Display Type

Analogue

Battery Type

AA

Insulation Testing Resistance

1000mΩ

Standards/Approvals

No

Width

106mm

Height

55mm

Length

167mm

Weight

500g

COO (Country of Origin):
FR
The Chauvin Arnoux C.A 6511 is the insulation and continuity testers which comply with the most stringent French and European standards on testing. These megohmmeters are Ideal for checking the compliance of industrial and residential electrical installations. The C.A 6511 is aimed more specifically at the tertiary and residential sectors.

Easy-to-read display

Logarithmic scale for easy insulation readings

Non-slip shockproof housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy