Chauvin Arnoux Insulation & Continuity Tester, 10 V Min, 500 V Max, 50 GΩ CAT IV, UKAS
- RS Stock No.:
- 913-6990
- Mfr. Part No.:
- P01140834
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£801.33
(exc. VAT)
£961.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £801.33 |
*price indicative
- RS Stock No.:
- 913-6990
- Mfr. Part No.:
- P01140834
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 500V | |
| Minimum Test Voltage | 10V | |
| Display Type | Digital | |
| Test Current | 200mA | |
| Battery Life | 3000Measurements, 6000Measurements | |
| Battery Type | AA | |
| Power Source | Battery | |
| Insulation Testing Resistance | 50GΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Length | 108mm | |
| Height | 211mm | |
| Calibrated | UKAS | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 500V | ||
Minimum Test Voltage 10V | ||
Display Type Digital | ||
Test Current 200mA | ||
Battery Life 3000Measurements, 6000Measurements | ||
Battery Type AA | ||
Power Source Battery | ||
Insulation Testing Resistance 50GΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Standards/Approvals No | ||
Width 60mm | ||
Length 108mm | ||
Height 211mm | ||
Calibrated UKAS | ||
Weight 850g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux Insulation and Continuity Tester for Electronics/ESD Applications
Chauvin Arnoux model C.A 6534 has a wide test-voltage range, from 10 V to 500 V. This covers the specific requirements of the electronics industries, whether they involve low currents or power stages. The C.A 6534 measurement range is from 2 kΩ to 50 GΩ. With appropriate electrodes, the 10 V and 100 V test voltages can also be used for electrostatic discharge applications.
Features and Benefits
Test voltage 10-25-100-250-500 V
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Chauvin Arnoux Insulation Testers
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet, CD containing Megohmmeter Transfer software
Related links
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max, 50 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max, 20 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max, 20 GΩ CAT IV
