Martindale MARCM87 Clamp Meter, 2000 A dc 1500 A ac 1000 V 750 V ac CAT II, CAT III, CAT IV
- RS Stock No.:
- 282-1801
- Mfr. Part No.:
- CM87
- Brand:
- Martindale
Subtotal (1 unit)*
£327.48
(exc. VAT)
£392.98
(inc. VAT)
FREE delivery for orders over £50.00
- 9 unit(s) shipping from 06 March 2026
Units | Per unit |
|---|---|
| 1 + | £327.48 |
*price indicative
- RS Stock No.:
- 282-1801
- Mfr. Part No.:
- CM87
- Brand:
- Martindale
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 2000A dc | |
| Resistance Resolution | 100mΩ | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1000V | |
| Maximum Resistance Measurement | 66mΩ | |
| Model Number | MARCM87 | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Temperature Measurement Accuracy | ±1.0 % rdg + 2 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| Resistance Measurement Accuracy | ±1.0% + 5 Digits | |
| DC Voltage Resolution | 1 mV | |
| DC Current Resolution | 100mA | |
| AC Current Resolution | 100mA | |
| Temperature Resolution | 1°C | |
| AC Voltage Accuracy | ±1.5 % rdg + 8 Digits | |
| AC Voltage Resolution | 1mV | |
| AC Current Accuracy | ±2 % rdg + 10 Digits | |
| Maximum Jaw Opening | 57 mm | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 585g | |
| Standards/Approvals | No | |
| Length | 108mm | |
| Height | 281mm | |
| Width | 53 mm | |
| Functions Measured | AC Current, Capacitance, Frequency, Temperature, Resistance, DC Current, AC Voltage, DC Voltage | |
| True RMS | Yes | |
| Maximum AC Current Measurement | 1500A ac | |
| Maximum Temperature Measurement | 1000°C | |
| Maximum Conductor Size | 57 mm | |
| Calibrated | UKAS | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Display Type | Bar Graph Display | |
| Battery Life | 75h | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 2000A dc | ||
Resistance Resolution 100mΩ | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1000V | ||
Maximum Resistance Measurement 66mΩ | ||
Model Number MARCM87 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Temperature Measurement Accuracy ±1.0 % rdg + 2 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
Resistance Measurement Accuracy ±1.0% + 5 Digits | ||
DC Voltage Resolution 1 mV | ||
DC Current Resolution 100mA | ||
AC Current Resolution 100mA | ||
Temperature Resolution 1°C | ||
AC Voltage Accuracy ±1.5 % rdg + 8 Digits | ||
AC Voltage Resolution 1mV | ||
AC Current Accuracy ±2 % rdg + 10 Digits | ||
Maximum Jaw Opening 57 mm | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 585g | ||
Standards/Approvals No | ||
Length 108mm | ||
Height 281mm | ||
Width 53 mm | ||
Functions Measured AC Current, Capacitance, Frequency, Temperature, Resistance, DC Current, AC Voltage, DC Voltage | ||
True RMS Yes | ||
Maximum AC Current Measurement 1500A ac | ||
Maximum Temperature Measurement 1000°C | ||
Maximum Conductor Size 57 mm | ||
Calibrated UKAS | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Display Type Bar Graph Display | ||
Battery Life 75h | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Martindale CM87 High Current AC/DC True RMS
Standards
Supplied with
Related links
- Martindale MARCM87 Clamp Meter CAT III, CAT IV
- Martindale CM69 Clamp Meter 60 A 600 V 600 V ac CAT III CAT IV
- UNI-T UT216C Clamp Meter CAT III
- BK Precision BK316 Clamp Meter CAT III
- RS PRO IPM138N Clamp Meter 999 A 600 V 999 V ac CAT II, CAT III Non-Contact Voltage Detector
- RS PRO ICMA6 Clamp Meter 600 A 1000 V 750 V ac CAT III, CAT II Non-Contact Voltage Detector
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector
- Ideal Industries 61-775 Clamp Meter CAT IV 600 V
