RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 123-3496
- Brand:
- RS PRO
Subtotal (1 unit)*
£277.15
(exc. VAT)
£332.58
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 72 unit(s) shipping from 20 July 2026
Units | Per unit |
|---|---|
| 1 + | £277.15 |
*price indicative
- RS Stock No.:
- 123-3496
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 2kΩ | |
| Model Number | ICMA6 | |
| DC Voltage Resolution | 100 mV dc | |
| Minimum Operating Temperature | -20°C | |
| Resistance Measurement Accuracy | ±2% + 2 Digits | |
| AC Voltage Resolution | 100mV ac | |
| AC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| Maximum Jaw Opening | 32mm | |
| AC Voltage Accuracy | ±1.5 % rdg + 3 Digits | |
| AC Current Resolution | 100mA | |
| Clamp Meter Type | AC Current Clamp Meter | |
| DC Voltage Accuracy | ±1 % rdg + 2 Digits | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 375g | |
| Length | 83mm | |
| Height | 200mm | |
| Width | 48mm | |
| Functions Measured | AC Current, Diode, Resistance, DC Voltage, AC Voltage, Continuity | |
| Power Source | Battery | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III, CAT II | |
| Battery Life | 250h | |
| Display Type | Digital | |
| Maximum AC Current Measurement | 600A | |
| Maximum Conductor Size | 32mm | |
| Battery Type | IEC 6F22, NEDA 1604 | |
| Non-Contact Voltage Detector | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 2kΩ | ||
Model Number ICMA6 | ||
DC Voltage Resolution 100 mV dc | ||
Minimum Operating Temperature -20°C | ||
Resistance Measurement Accuracy ±2% + 2 Digits | ||
AC Voltage Resolution 100mV ac | ||
AC Current Accuracy ±1.9 % rdg + 5 Digits | ||
Maximum Jaw Opening 32mm | ||
AC Voltage Accuracy ±1.5 % rdg + 3 Digits | ||
AC Current Resolution 100mA | ||
Clamp Meter Type AC Current Clamp Meter | ||
DC Voltage Accuracy ±1 % rdg + 2 Digits | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61010-1 | ||
Weight 375g | ||
Length 83mm | ||
Height 200mm | ||
Width 48mm | ||
Functions Measured AC Current, Diode, Resistance, DC Voltage, AC Voltage, Continuity | ||
Power Source Battery | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III, CAT II | ||
Battery Life 250h | ||
Display Type Digital | ||
Maximum AC Current Measurement 600A | ||
Maximum Conductor Size 32mm | ||
Battery Type IEC 6F22, NEDA 1604 | ||
Non-Contact Voltage Detector Yes | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO ICMA6 AC Current Clamp Meter, Max Current 600A AC, CAT II 1000 V, CAT III 600 V
Features and Benefits
Related links
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector UKAS
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector RSCAL
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector UKAS
- RS PRO ICM136R Clamp Meter CAT II Non-Contact Voltage Detector RSCAL
- Megger DCM300E Clamp Meter 300 A ac CAT III, CAT II Non-Contact Voltage Detector RSCAL
- RS PRO ICM133R Clamp Meter 1000 A 1000 V dc 750 V ac CAT IV, CAT III Non-Contact Voltage Detector RSCAL
