RS PRO ICM134 Clamp Meter, 4000 A 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 123-3373
- Brand:
- RS PRO
Subtotal (1 unit)*
£250.69
(exc. VAT)
£300.83
(inc. VAT)
FREE delivery for orders over £60.00
- 103 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £250.69 |
*price indicative
- RS Stock No.:
- 123-3373
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 4000A | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 40MΩ | |
| Model Number | ICM134 | |
| Maximum Jaw Opening | 32mm | |
| Resistance Measurement Accuracy | ±0.7% + 2 Digits | |
| DC Voltage Resolution | 1 mV dc | |
| DC Voltage Accuracy | ±0.9 % rdg + 2 Digits | |
| Temperature Measurement Accuracy | -40.0°C to 0.0°C: 1% ± 4°C, 32°F to 750°F: 1% ± 6°F, 0.0°C to 400.0°C: 1% ± 3°C, 750°F to 1000°F: 2% ± 8°F °C, -40°F to 32°F: 1% ± 8°F | |
| DC Current Accuracy | 400.0 μA: ±(1%+2 dgt) | |
| AC Voltage Resolution | 1mV ac | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Clamp Meter Type | HVAC Clamp Meter | |
| AC Current Accuracy | ±1.9 % rdg + 1 A | |
| AC Current Resolution | 100mA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 610101:2001, EN 613261 | |
| True RMS | No | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance, Diode, Capacitance, Temperature, AC Current, Continuity | |
| Power Source | Battery | |
| Maximum AC Current Measurement | 600A | |
| Battery Type | Alkaline | |
| Non-Contact Voltage Detector | Yes | |
| Maximum Temperature Measurement | 400°C | |
| Calibrated | RSCAL | |
| Maximum Conductor Size | 32mm | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III, CAT II | |
| Display Type | LCD | |
| Battery Life | 200h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 4000A | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 40MΩ | ||
Model Number ICM134 | ||
Maximum Jaw Opening 32mm | ||
Resistance Measurement Accuracy ±0.7% + 2 Digits | ||
DC Voltage Resolution 1 mV dc | ||
DC Voltage Accuracy ±0.9 % rdg + 2 Digits | ||
Temperature Measurement Accuracy -40.0°C to 0.0°C: 1% ± 4°C, 32°F to 750°F: 1% ± 6°F, 0.0°C to 400.0°C: 1% ± 3°C, 750°F to 1000°F: 2% ± 8°F °C, -40°F to 32°F: 1% ± 8°F | ||
DC Current Accuracy 400.0 μA: ±(1%+2 dgt) | ||
AC Voltage Resolution 1mV ac | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Clamp Meter Type HVAC Clamp Meter | ||
AC Current Accuracy ±1.9 % rdg + 1 A | ||
AC Current Resolution 100mA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 610101:2001, EN 613261 | ||
True RMS No | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance, Diode, Capacitance, Temperature, AC Current, Continuity | ||
Power Source Battery | ||
Maximum AC Current Measurement 600A | ||
Battery Type Alkaline | ||
Non-Contact Voltage Detector Yes | ||
Maximum Temperature Measurement 400°C | ||
Calibrated RSCAL | ||
Maximum Conductor Size 32mm | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III, CAT II | ||
Display Type LCD | ||
Battery Life 200h | ||
- COO (Country of Origin):
- TW
RS Pro ICM134 HVAC Current Clampmeter
Supplied with
Related links
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector, UKAS
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III RSCAL
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III UKAS
- RS PRO ICM136R Clamp Meter CAT II Non-Contact Voltage Detector, RSCAL
- Megger DCM300E Clamp Meter 300 A ac CAT III RSCAL
- RS PRO ICM133R Clamp Meter 1000 A 1000 V dc 750 V ac CAT IV RSCAL
