ISO-TECH ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V CAT III 600 V With UKAS Calibration
- RS Stock No.:
- 699-1139
- Brand:
- ISO-TECH
- RS Stock No.:
- 699-1139
- Brand:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 999.9V dc | |
| Absolute Maximum Resistance Measurement | 10000Ω | |
| Model Number | ICMA6 | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 100mA ac | |
| Clamp Meter Type | Continuity, Current, Diode, Resistance, Voltage | |
| Best AC Current Accuracy | ±1.9% +5 digits | |
| Best AC Voltage Accuracy | ±1.5% + 3 Digits | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | |
| Best DC Voltage Accuracy | ±1% + 2 Digits | |
| Battery Type | AAA | |
| Safety Category Voltage | 600 V, 1000 V | |
| Length | 200mm | |
| Width | 83mm | |
| Power Source | Battery | |
| Maximum Operating Temperature | +30 °C, +40 °C, +50°C | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±2% + 2 Digits | |
| Safety Category | CAT II 1000 V CAT III 600 V | |
| Dimensions | 200 x 83 x 48mm | |
| Resistance Measurement Resolution | 1Ω | |
| Safety Category Level | CAT IV, CAT III | |
| Weight | 375g | |
| Battery Life | 250 h | |
| Maximum Conductor Size | 16mm | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Height | 48mm | |
| Minimum Operating Temperature | +30 °C, +40°C | |
| DC Voltage Measurement Resolution | 0.1V dc | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 999.9V dc | ||
Absolute Maximum Resistance Measurement 10000Ω | ||
Model Number ICMA6 | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 100mA ac | ||
Clamp Meter Type Continuity, Current, Diode, Resistance, Voltage | ||
Best AC Current Accuracy ±1.9% +5 digits | ||
Best AC Voltage Accuracy ±1.5% + 3 Digits | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | ||
Best DC Voltage Accuracy ±1% + 2 Digits | ||
Battery Type AAA | ||
Safety Category Voltage 600 V, 1000 V | ||
Length 200mm | ||
Width 83mm | ||
Power Source Battery | ||
Maximum Operating Temperature +30 °C, +40 °C, +50°C | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±2% + 2 Digits | ||
Safety Category CAT II 1000 V CAT III 600 V | ||
Dimensions 200 x 83 x 48mm | ||
Resistance Measurement Resolution 1Ω | ||
Safety Category Level CAT IV, CAT III | ||
Weight 375g | ||
Battery Life 250 h | ||
Maximum Conductor Size 16mm | ||
AC Voltage Measurement Resolution 0.1V ac | ||
Height 48mm | ||
Minimum Operating Temperature +30 °C, +40°C | ||
DC Voltage Measurement Resolution 0.1V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
ICM A6 Automatic Electrical Tester, 600A
Auto sensing on ACV, DCV, Ω, ACA
600A ac measurement capability
750V ac/ 1000Vdc measurement range
2kΩ resistance range
Continuity and Diode Test
32mm conductor jaw capacity
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600V, CAT II 1000V
Supplied with
Related links
- RS PRO ICMA6 Clamp Meter CAT III 600 V
- RS PRO ICMA6 Clamp Meter CAT III 600 V With UKAS Calibration
- RS PRO ICMA6 Clamp Meter CAT III 600 V With RS Calibration
- RS PRO ICMA9 Clamp Meter CAT III 600 V
- RS PRO ICM33II Clamp Meter CAT III 600 V With RS Calibration
- RS PRO ICM33II Clamp Meter CAT III 600 V With UKAS Calibration
- RS PRO ICM134 Clamp Meter CAT III 600 V With RS Calibration
- RS PRO ICM33II Clamp Meter CAT III 600 V
