FLIR CM57 Clamp Meter 3000 A Negative, Steady, RSCAL

Subtotal (1 unit)*

£352.00

(exc. VAT)

£422.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£352.00

*price indicative

RS Stock No.:
881-064
Mfr. Part No.:
CM57-2
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Clamp Meter

Model Number

CM57

AC Current Accuracy

±3 % rdg + 5 Digits

Minimum Operating Temperature

0°C

Clamp Meter Type

AC Flexible Clamp Meter

Maximum Operating Temperature

50°C

Weight

233g

Height

1.12in

Width

175mm

Standards/Approvals

FCC, IC, UL, CSAus, UKCA, CE

Length

330mm

Functions Measured

AC Current

True RMS

Yes

Power Source

1.5 V Battery

Safety Category Level

Negative, Steady

Battery Life

100h

Display Type

LCD Backlight

Battery Type

AAA

Maximum AC Current Measurement

3000A

Maximum Conductor Size

4.7in

Calibrated

RSCAL

COO (Country of Origin):
TW
The FLIR Clamp Meter serve diverse applications with focus on measuring high currents from a safe distance, making them indispensable for tasks in hard to reach areas. Specifically designed for electrical inspections in low light or dark environments, these meters offer a reliable solution for professionals requiring accurate current measurements in challenging conditions. With a maximum AC measurement capability of 3000 A AC and True RMS AC response.

Dual LED work lights

18 inch flexible Coil clamp

Bluetooth connectivity up to 10 meter

IP54 dust protected and splash resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy