FLIR CM57 Clamp Meter 3 kA Negative, Steady, UKAS
- RS Stock No.:
- 278-0372
- Mfr. Part No.:
- CM57-2
- Brand:
- FLIR
Subtotal (1 unit)*
£381.48
(exc. VAT)
£457.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.48 |
*price indicative
- RS Stock No.:
- 278-0372
- Mfr. Part No.:
- CM57-2
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Clamp Meter | |
| Model Number | CM57 | |
| AC Current Accuracy | ±3 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Clamp Meter Type | AC Flexible Clamp Meter | |
| Maximum Operating Temperature | 50°C | |
| Height | 1.12in | |
| Weight | 233g | |
| Length | 330mm | |
| Width | 175mm | |
| Standards/Approvals | FCC, IC, UL, CSAus, UKCA, CE | |
| Functions Measured | AC Current | |
| True RMS | Yes | |
| Battery Life | 100h | |
| Safety Category Level | Negative, Steady | |
| Power Source | 1.5 V Battery | |
| Calibrated | UKAS | |
| Maximum AC Current Measurement | 3kA | |
| Display Type | LCD Backlight | |
| Maximum Conductor Size | 4.7in | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Clamp Meter | ||
Model Number CM57 | ||
AC Current Accuracy ±3 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Clamp Meter Type AC Flexible Clamp Meter | ||
Maximum Operating Temperature 50°C | ||
Height 1.12in | ||
Weight 233g | ||
Length 330mm | ||
Width 175mm | ||
Standards/Approvals FCC, IC, UL, CSAus, UKCA, CE | ||
Functions Measured AC Current | ||
True RMS Yes | ||
Battery Life 100h | ||
Safety Category Level Negative, Steady | ||
Power Source 1.5 V Battery | ||
Calibrated UKAS | ||
Maximum AC Current Measurement 3kA | ||
Display Type LCD Backlight | ||
Maximum Conductor Size 4.7in | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The FLIR Clamp Meter serve diverse applications with focus on measuring high currents from a safe distance, making them indispensable for tasks in hard to reach areas. Specifically designed for electrical inspections in low light or dark environments, these meters offer a reliable solution for professionals requiring accurate current measurements in challenging conditions. With a maximum AC measurement capability of 3000 A AC and True RMS AC response.
Dual LED work lights
18 inch flexible Coil clamp
Bluetooth connectivity up to 10 meter
IP54 dust protected and splash resistant
Related links
- FLIR CM57 Clamp Meter 3 kA Negative UKAS
- FLIR CM57 Clamp Meter 3 kA Negative, Steady
- FLIR CM57 Clamp Meter 3 kA Negative RSCAL
- FLIR CM58 Clamp Meter Negative
- FLIR CM58 Clamp Meter Negative, RSCAL
- Chauvin Arnoux MX655 Clamp Meter CAT III 600 V UKAS
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector, UKAS
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector, UKAS
