Tempo CMA-360B Clamp Meter 600 mA 600 V dc 600 V ac Tensilica LX6

Subtotal (1 unit)*

£293.55

(exc. VAT)

£352.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.55

*price indicative

RS Stock No.:
286-776
Mfr. Part No.:
CMA-360B
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Clamp Meter

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

600kΩ

Model Number

CMA-360B

AC Voltage Resolution

0.01V ac

AC Voltage Accuracy

1 %

DC Voltage Resolution

0.1 V dc

DC Voltage Accuracy

1 %

Clamp Meter Type

Pro Milliamp Clamp Meter

AC Current Resolution

0.001mA

Resistance Measurement Accuracy

1 %

AC Current Accuracy

1 %

Maximum Jaw Opening

23mm

Standards/Approvals

RoHS

Height

34.5mm

Weight

282g

Width

76mm

Length

207mm

Functions Measured

AC Current, Ohm, DC Voltage, AC Voltage

True RMS

Yes

Maximum AC Current Measurement

600mA

Battery Type

AAA

Display Type

4 Digit LCD

Safety Category Level

Tensilica LX6

Power Source

1.5 V Battery

COO (Country of Origin):
TW
The Tempo clamp meter measuring into the mill ampere range is a necessity in today’s growing market of 2-wire irrigation. Testing and troubleshooting a variety of applications in the irrigation and landscape industry requires test equipment that can address multiple problems and environments.

True RMS

Backlit display

Auto-ranging

0.001 mA current resolution

Auto Power Off

Includes case and 2 x AAA batteries

Related links