Ideal Industries 61-757 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac Tensilica LX6, UKAS

Subtotal (1 unit)*

£193.62

(exc. VAT)

£232.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.62

*price indicative

RS Stock No.:
870-118
Mfr. Part No.:
61-757
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Clamp Meter

Maximum DC Current Measurement

600A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

60mΩ

Model Number

61-757

AC Current Accuracy

±2 % rdg + 9 Digits

AC Current Resolution

100mA

DC Voltage Accuracy

±(1.5%+5)

AC Voltage Accuracy

±1 % rdg + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Resolution

1 V dc

AC Voltage Resolution

0.1V ac

DC Current Resolution

10mA

DC Current Accuracy

±2 % rdg + 9 Digits

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

1000°C

Width

72mm

Standards/Approvals

CE, cULus, RCM

Length

252mm

Weight

360g

Height

46mm

Calibrated

UKAS

Battery Type

AAA

Safety Category Level

Tensilica LX6

Battery Life

100h

Display Type

LCD

Maximum AC Current Measurement

600A ac

RoHS Status: Exempt

COO (Country of Origin):
CN

TightSight™ Clamp Meter 600A AC/DC


The IDEAL® TightSight™ Clamp Meter (model 61-757) is a powerhouse of precision and convenience, designed to make your electrical measurements safer and more efficient. This CAT IV 600 V / CAT III 1000 V rated, auto-ranging TRMS digital clamp meter can measure up to 600 Amps AC and DC current through its clamp head. It also measures up to 1000V AC and DC, Lo Z (Low Impedance AC Voltage) to reduce the possibility of false readings due to ghost voltages, frequency, resistance, continuity, capacitance, and diodes via the included test leads, and even measures temperature (⁰F/⁰C) with the included K-Type thermocouple. One of its standout features is the patented TightSight® display, strategically located at the bottom of the unit. This innovative display enhances safety and productivity by providing a secondary reading at the end of the meter, so you don’t have to bend or twist conductors or place your head near the panel to see the main display. Both displays are backlit, and there’s a built-in flashlight for working in low-light conditions. The meter also boasts a non-contact voltage sensor in the tip of the clamp, capable of detecting voltage between 40V and 600V. An illuminated red LED and audible tones alert you to voltage above 30 volts, when continuity is detected, and when the NCV senses voltage within its range. For added convenience, the clamp head includes a built-in probe tip holder, allowing you to take measurements with one hand. The meter can be suspended from a nail, screw, or magnetic surface using the compatible hanging strap mount (Universal Magnetic Hanging Strap model UMHS-757 sold separately). Its industrial-grade over-molding ensures a secure grip and offers 2 m drop protection. Additional features include HOLD, MIN/MAX, Relative, Zero, Range, and selectable Auto Power Off functions. The meter comes with three 1.5V AAA batteries and an easy-open storage pouch with a belt loop for storing the meter, probes, and thermocouple. With an IDEAL® TightSight™ Clamp Meter, you’re equipped with a versatile, reliable tool that makes electrical measurements easier and safer.

UL Certified CAT IV 600 CAT III 1000V, measures 0-600 Amps AC/DC and 0-1000 Volts AC/DC

Patented Tightsight™ Display eliminates the need to bend or twist conductors or place your head near or in the panel and allows you to easily read the bottom display when taking measurements

Provides True RMS AC voltage and current for accurate measurements on non-linear signals

Measures AC/DC Current, AC/DC Voltage, frequency, resistance, continuity, capacitance, diodes, temperature, Low Impedance AC Voltage (Lo Z - to reduce the possibility of false readings due to ghost voltages), and senses AC voltage

Built-in probe tip holder and hanging strap clip allows safer, easier measurement

Built-in Flashlight and dual backlit displays, allow for safer/faster work in poorly lit environments

Over molded Industrial design enhances gripping and allows the meter to withstand a 6.6-foot (2 m) drop

Includes soft case, test leads, batteries, and K-Type Thermocouple

Compatible with IDEAL® Universal Magnetic Hanging Strap (model UMHS-757)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy