Ideal Industries 61-757 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac Tensilica LX6, RSCAL
- RS Stock No.:
- 870-117
- Mfr. Part No.:
- 61-757
- Brand:
- Ideal Industries
Subtotal (1 unit)*
£176.12
(exc. VAT)
£211.34
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £176.12 |
*price indicative
- RS Stock No.:
- 870-117
- Mfr. Part No.:
- 61-757
- Brand:
- Ideal Industries
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Model Number | 61-757 | |
| DC Voltage Resolution | 1 V dc | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| DC Voltage Accuracy | ±(1.5%+5) | |
| AC Current Accuracy | ±2 % rdg + 9 Digits | |
| AC Current Resolution | 100mA | |
| Minimum Operating Temperature | -40°C | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| AC Voltage Resolution | 0.1V ac | |
| DC Current Resolution | 10mA | |
| DC Current Accuracy | ±2 % rdg + 9 Digits | |
| Maximum Operating Temperature | 1000°C | |
| Weight | 360g | |
| Standards/Approvals | CE, cULus, RCM | |
| Width | 72mm | |
| Length | 252mm | |
| Height | 46mm | |
| Maximum AC Current Measurement | 600A ac | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Safety Category Level | Tensilica LX6 | |
| Battery Type | AAA | |
| Battery Life | 100h | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 60mΩ | ||
Model Number 61-757 | ||
DC Voltage Resolution 1 V dc | ||
Clamp Meter Type AC/DC Clamp Meter | ||
DC Voltage Accuracy ±(1.5%+5) | ||
AC Current Accuracy ±2 % rdg + 9 Digits | ||
AC Current Resolution 100mA | ||
Minimum Operating Temperature -40°C | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
AC Voltage Resolution 0.1V ac | ||
DC Current Resolution 10mA | ||
DC Current Accuracy ±2 % rdg + 9 Digits | ||
Maximum Operating Temperature 1000°C | ||
Weight 360g | ||
Standards/Approvals CE, cULus, RCM | ||
Width 72mm | ||
Length 252mm | ||
Height 46mm | ||
Maximum AC Current Measurement 600A ac | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Safety Category Level Tensilica LX6 | ||
Battery Type AAA | ||
Battery Life 100h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
