Ideal Industries 61-737 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V, RSCAL

Subtotal (1 unit)*

£114.56

(exc. VAT)

£137.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 21 September 2026
  • Plus 24 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.56

*price indicative

RS Stock No.:
870-113
Mfr. Part No.:
61-737
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Clamp Meter

Maximum DC Current Measurement

400A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40mΩ

Model Number

61-737

AC Current Accuracy

±2 % rdg + 9 Digits

Minimum Operating Temperature

-40°C

Temperature Resolution

1°C

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

AC Current Resolution

10mA

DC Voltage Accuracy

±(1.5%+5)

DC Voltage Resolution

1 V dc

Temperature Measurement Accuracy

±(2.0%+3) @ -40 to 0°C, ±(2.0%+3) @1 to 1000°C

AC Voltage Resolution

1V ac

Maximum Operating Temperature

1000°C

Width

71mm

Length

242mm

Height

46mm

Standards/Approvals

CE, cULus, RCM

Weight

360g

Functions Measured

Frequency

True RMS

Yes

Maximum AC Current Measurement

400A ac

Calibrated

RSCAL

Battery Type

AAA

Display Type

LCD

Safety Category Level

CAT III 600 V

Battery Life

100h

RoHS Status: Exempt

COO (Country of Origin):
CN

Clamp Meter 400A AC TRMS w/ NCVT & Temp


The IDEAL® Clamp Meter (model 61-737) is a reliable tool perfect for professionals who need accuracy. Rated CAT III, this auto-ranging, TRMS digital clamp meter can measure up to 400 Amps AC via its clamp head, and up to 600V AC/DC, Plus frequency, resistance, continuity, capacitance, and diodes using the included test leads. Additionally, it can measure temperature in both Fahrenheit and Celsius using the included K-Type thermocouple. Equipped with a non-contact voltage sensor in the clamp tip, it can detect the presence of voltage between 40V and 600V. Its large display is backlit, ensuring visibility in low-light conditions. An illuminated red LED and audible tones provide alerts for voltage above 30 volts, continuity detection, and NCV sensing within its range. For convenience, the clamp head features a built-in probe tip holder, allowing for one-handed operation. The meter also includes a hanging strap mount, compatible with our Universal Magnetic Hanging Strap (model UMHS-757), enabling it to be suspended using a nail/screw or from magnetic surfaces. Key functions such as HOLD, MIN/MAX, Relative, Range, and selectable Auto Power Off enhance its usability. The meter comes with three 1.5V AAA batteries and a storage pouch with a belt loop, providing easy access and organization for the meter, probes, and thermocouple.

UL Certified CAT III 600V, measures 0-400 Amps AC and 0-600 Volts AC/DC

Provides True RMS AC voltage and current for accurate measurements on non-linear signals

Measures AC Current, AC/DC Voltage, frequency, resistance, continuity, capacitance, diodes, temperature and senses AC voltage

Built-in probe tip holder and hanging strap clip allows safer, easier measurement

Large, easy to read backlit display, allow for safer/faster work in poorly lit environments

Includes soft case, test leads, batteries and K-Type Thermocouple

Compatible with IDEAL® Universal Magnetic Hanging Strap (model UMHS-757)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy