TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector

Subtotal (1 box of 40000 units)*

£1,948.95

(exc. VAT)

£2,338.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,948.95£0.049

*price indicative

RS Stock No.:
728-713
Mfr. Part No.:
2391530-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Seal

Seal Type

Wire Seal

For Use With

Power Double Lock Connector

Length

3.8mm

Diameter

4.83mm

Series

Power Double Lock

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Material

Silicone

COO (Country of Origin):
CN
The TE Connectivity Power double lock connector seal is designed to provide reliable sealing for single wire applications, ensuring protection against environmental factors. MADE from Durable silicone rubber, it offers consistent performance across a wide temperature range.

Includes single wire seal type

Supports operating temperature from -55 to 105 °C

Provides compatibility with power double lock connectors

Uses silicone rubber material for durability

Features grey colour for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy