TE Connectivity, 23219 Circular Connector Seal Wire Seal diameter 2.55 mm for use with AMP Signal Double Lock

Subtotal (1 bag of 1200 units)*

£187.96

(exc. VAT)

£225.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.96£0.157

*price indicative

RS Stock No.:
476-874
Distrelec Article No.:
304-58-507
Mfr. Part No.:
2321922-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Seal

Seal Type

Wire Seal

For Use With

AMP Signal Double Lock

Diameter

2.55mm

Series

23219

Maximum Operating Temperature

105°C

Minimum Operating Temperature

30°C

Material

Silicone

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity Wire Seal is expertly designed for robust performance in demanding environments. Engineered for use in AMP Signal Double Lock applications, it ensures reliable sealing with a specific focus on maintaining connections under a variety of challenging conditions. Crafted from high-quality silicone rubber, this product guarantees excellent durability and flexibility, making it suitable for temperatures ranging from -30 to 105 °C [-22 to 221 °F]. The striking blue colour not only enhances visibility but also contributes to its unique aesthetic appeal. With a configuration of four positions, this seal meets the essential requirements for dependable connection integrity. This Wire Seal represents a blend of excellent engineering and innovative materials, sustaining its place as a top choice for connector accessories.

Designed to withstand extreme temperature variations

Made from flexible silicone rubber for enhanced durability

Features a visually appealing blue colour for easy identification

Four position configuration allows for versatile application use

Perfectly compatible with AMP Signal Double Lock connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy