TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-237
Mfr. Part No.:
2321922-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

Seal Type

Wire Seal

For Use With

26 to 22 AWG Wire

Length

6.8mm

Diameter

1.6mm

Series

AMP

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-30°C

Material

Silicone

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Plug housing offers waterproof protection for connections requiring reliability in harsh environments. Designed for flexibility, it enables configuration in various applications while maintaining robust sealing against water and dust ingress.

IP67 rated protection ensures performance in humid and wet conditions

Compatible with miniature Terminal spacing for a Compact design solution

Constructed to meet UL94-V0 and Glow Wire Test requirements

Designed for ease of assembly with a snag-proof latch and optional TPA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy