Amphenol Limited, M85049Size 16 Straight Circular Connector Backshell, For Use With Circular Connectors

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.29

(exc. VAT)

£29.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£24.29
10 +£22.35

*price indicative

RS Stock No.:
949-147
Mfr. Part No.:
M85049/52-1-16A
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

Circular Connectors

Shell Size

16

Orientation

Straight

Series

M85049

Standards/Approvals

SAE AS85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Limited straight cable clamp and strain relief backshell ensures dependable cable management for demanding circular military specification connectors.

Non-self-locking type

Shell size 16 compatible with Shell size 19 to 16 applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy