Amphenol Limited, M85049Size 14 Straight Circular Connector Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 unit)*

£120.42

(exc. VAT)

£144.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.42

*price indicative

RS Stock No.:
949-142
Mfr. Part No.:
M85049/85-14Z02
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

Circular Connectors

Shell Size

14

Orientation

Straight

Colour

Black

Series

M85049

Standards/Approvals

SAE AS85049

COO (Country of Origin):
IN
The Amphenol Limited backshell is a high-performance interconnect solution is designed for reliable electrical connections in various applications, ensuring consistent functionality and durability over time.

Robust design facilitates Durable connections in challenging conditions

High-quality materials guarantee long-lasting performance and reliability

Versatile compatibility accommodates a range of equipment and configurations

Precision engineering ensures excellent electrical performance and signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy