Amphenol Limited, M85049Size 20 Straight Circular Connector Backshell, For Use With Circular Connectors

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£31.53

(exc. VAT)

£37.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£31.53-
10 +£29.017%

*price indicative

RS Stock No.:
949-144
Mfr. Part No.:
M85049/60-1W20
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

Circular Connectors

Product Type

Circular Connector Backshell

Shell Size

20

Orientation

Straight

Colour

Olive Drab Cadmium

Series

M85049

Standards/Approvals

SAE AS85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Limited Circular Connector Backshell Shrink Boot Adapter provides exceptional strain relief and environmental sealing. This premium component acts as a high-performance Interface between a circular military-specification connector and a heat-shrinkable boot.

High-strength aluminium alloy material

Cadmium olive drab plating W designator finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy