Amphenol Limited, M85049Size 12 Straight Circular Connector Backshell, For Use With Circular Connectors
- RS Stock No.:
- 949-143
- Mfr. Part No.:
- M85049/82-12N03
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£74.76
(exc. VAT)
£89.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.76 |
*price indicative
- RS Stock No.:
- 949-143
- Mfr. Part No.:
- M85049/82-12N03
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With Circular Connectors | ||
Shell Size 12 | ||
Orientation Straight | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited backshell is a high-performance interconnect solution is designed for reliable electrical connections in various applications, ensuring consistent functionality and durability over time.
Provides excellent electrical conductivity for efficient signal transmission
Resistant to moisture and corrosion, ensuring durability in harsh environments
Features a reliable locking mechanism to prevent unintentional disconnection
Designed for easy installation, reducing time and effort during setup
Related links
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Cables
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
