TE Connectivity, 123517-000 Straight Circular Connector Backshell, For Use With Connector Backshells
- RS Stock No.:
- 472-343
- Distrelec Article No.:
- 303-24-088
- Mfr. Part No.:
- 123517-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£340.05
(exc. VAT)
£408.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.05 |
*price indicative
- RS Stock No.:
- 472-343
- Distrelec Article No.:
- 303-24-088
- Mfr. Part No.:
- 123517-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Backshells | |
| Orientation | Straight | |
| Housing Material | Nickel Plated Brass | |
| Length | 26.5mm | |
| Series | 123517-000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Backshells | ||
Orientation Straight | ||
Housing Material Nickel Plated Brass | ||
Length 26.5mm | ||
Series 123517-000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell is designed for diverse applications, ensuring durable performance in challenging environments. Crafted from nickel aluminium bronze, it blends strength with lightweight properties, making it ideal for cable entry ranging from 0.2 to 19.1 mm [0.01 to 0.75 in]. The backshells straight orientation and compatibility with various connector shapes enhance its versatility. It meets stringent industry standards, providing a reliable option for users in demanding sectors. With optimal resistance to salt spray and a broad operating temperature range of -65 to 260 °C [-85 to 500 °F], this backshell is engineered to thrive under pressure, offering peace of mind for critical installations.
Ruggedized design for maximum durability in harsh environments
Manufactured from high-quality nickel aluminium bronze material
Straight body orientation enables efficient installation and connection
Compatible with a variety of circular connector shapes
Broad cable entry diameter range accommodates diverse cabling needs
Excellent resistance to salt spray, ensuring long-term performance
Wide operational temperature range for reliable functionality in extreme conditions
Aligns with several industry standards for enhanced reliability
Low halogen content aligns with contemporary environmental compliance requirements
Includes multiple termination device types for versatile application
Related links
- TE Connectivity For Use With Connector
- TE Connectivity, 138667-000 Straight Circular Connector Backshell
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity For Use With Connectors
