TE Connectivity, 21299Size 22 Straight Circular Connector Backshell, For Use With Connector Backshells
- RS Stock No.:
- 467-495
- Distrelec Article No.:
- 303-24-236
- Mfr. Part No.:
- 212995-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£180.20
(exc. VAT)
£216.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.20 |
*price indicative
- RS Stock No.:
- 467-495
- Distrelec Article No.:
- 303-24-236
- Mfr. Part No.:
- 212995-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 22 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 27mm | |
| Series | 21299 | |
| Standards/Approvals | AS31071, AS31011, AS31001, AS31061 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Circular Connector Backshell | ||
Shell Size 22 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 27mm | ||
Series 21299 | ||
Standards/Approvals AS31071, AS31011, AS31001, AS31061 | ||
Non Compliant
- COO (Country of Origin):
- CH
The TE Connectivity Ruggedized backshell is engineered to withstand harsh environments while providing exceptional durability. Designed specifically for cable entry diameters ranging from .2 to 12.7 mm, it features an olive drab finish and straight body orientation, perfectly aligning with the needs of modern connectivity solutions. The aluminium construction not only offers lightweight handling but also ensures resistance to corrosion, making it ideal for both commercial and military applications. With a temperature range of -65 to 175 °C, this component is built to perform under extreme conditions, ensuring reliability in critical installations. Coupled with compatibility across various circular connector shapes, it optimally meets the needs of diverse industries, from aerospace to industrial applications.
Rugged design ensures excellent performance in challenging environments
Aluminium body provides robust resistance against corrosion
Optimised for a wide range of cable entry diameters
Compatible with a variety of circular connector shapes
Exceptional operational temperature range supports extreme applications
Low halogen composition aligns with environmental and safety standards
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Circular Connectors
- Amphenol Air LBSize 22 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Limited For Use With 38999 III
- Polamco For Use With MIL-DTL-5015 Connector
- Amphenol India For Use With Connector
- Amphenol Industrial 22 Straight Circular Connector Backshell, For Use With 97 Series Standard Cylindrical
