TE Connectivity, 138667-000 Straight Circular Connector Backshell
- RS Stock No.:
- 477-395
- Distrelec Article No.:
- 303-24-091
- Mfr. Part No.:
- 138667-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£276.18
(exc. VAT)
£331.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.18 |
*price indicative
- RS Stock No.:
- 477-395
- Distrelec Article No.:
- 303-24-091
- Mfr. Part No.:
- 138667-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.6mm | |
| Series | 138667-000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.6mm | ||
Series 138667-000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is designed to enhance connectivity in demanding environments. Engineered from high-grade aluminium, it features a straight body orientation perfect for seamless integration with a wide range of cables. The innovative design accommodates cable entry diameters from 0.2 to 7.9 mm, ensuring versatile applications in various industries. With a shell size of 25/J, this component is compatible with a multitude of circular connectors. Ideal for users requiring durability and reliability, it withstands extreme operating temperatures ranging from -65 to 175 °C. The product also emphasizes ease of installation, making it an essential choice for complex assemblies where performance and resilience are paramount.
Constructed with ruggedized aluminium for superior strength
Designed for ease of integration with a variety of cable sizes
Enhances protection against environmental conditions
Optimised for use in high-performance connectors
Provides an efficient solution for cable management and shielding
Meets stringent industry standards for reliability and safety
Facilitates straightforward assembly and disassembly
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- Switchcraft, EN3 Straight Circular Connector Backshell
- TE ConnectivitySize 23 Straight Circular Connector Backshell
