TE Connectivity, 121837-000 Right Angle Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

£176.11

(exc. VAT)

£211.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£176.11

*price indicative

RS Stock No.:
467-776
Distrelec Article No.:
303-24-080
Mfr. Part No.:
121837-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Product Type

Circular Connector Backshell

Orientation

Right Angle

Housing Material

Aluminium

Colour

Bright

Length

21mm

Series

121837-000

Standards/Approvals

MIL-DTL-38999 Series III/Class C, F, EU RoHS Directive 2011/65/EU Compliant, K, W, MIL-DTL-38999 Series IV/Class C

COO (Country of Origin):
GB
The TE Connectivity TXR series backshell, designed specifically for rugged applications, is expertly crafted to provide exceptional durability and reliability. This component is engineered from high-quality aluminium, ensuring both resilience and lightweight performance, suitable for various environments. Its innovative right-angle design facilitates optimal cable management and installation ease, making it an ideal choice in demanding settings. With a cable entry range accommodating from 0.2 to 6.4 mm, it seamlessly integrates with different cable types. The product also boasts salt spray resistance and an expansive operating temperature range, making it adaptable to extreme conditions. Experience reliable connectivity solutions tailored for high-performance requirements with this remarkable backshell.

Engineered for superior durability in harsh environments

Right-angle design optimises space and simplifies installations

Crafted from high-quality aluminium for enhanced strength

Compatible with a range of cable diameters for versatile applications

Resistant to salt spray, ensuring longevity in corrosive conditions

Wide operating temperature range accommodates diverse operational needs

Supports various connector shapes for added compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy