TE Connectivity, 46431Size 23 mm Right Angle Circular Connector Backshell, For Use With Connector Backshells
- RS Stock No.:
- 508-954
- Distrelec Article No.:
- 303-24-370
- Mfr. Part No.:
- 464315-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£408.08
(exc. VAT)
£489.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.08 |
*price indicative
- RS Stock No.:
- 508-954
- Distrelec Article No.:
- 303-24-370
- Mfr. Part No.:
- 464315-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 23 mm | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Series | 46431 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Circular Connector Backshell | ||
Shell Size 23 mm | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Series 46431 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell and adapters offer exceptional reliability and versatility for numerous connector applications. Engineered from durable aluminium and featuring a robust cadmium plating, this product ensures enhanced performance even in extreme environmental conditions. It boasts a unique side-entry Tinel-Lock design, facilitating an efficient and secure termination while accommodating various cable diameters. Ideal for military and aerospace industries, the design adheres to stringent military specifications, providing peace of mind when it matters most. With a focus on usability, this component excels in protecting connectors, making it an indispensable choice for professionals who demand the highest standards in connectivity.
Designed to withstand rigorous performance requirements in harsh environments
Facilitates a secure connection to enhance system reliability
Optimised for compatibility with a range of threaded connectors
Satisfies military standard specifications for rugged applications
Offers ease of installation with a user-friendly termination mechanism
Maintains high operational performance across various temperature ranges
Low halogen content ensures compliance with environmental regulations
Lightweight yet robust construction minimises added system weight
Related links
- Amphenol IndiaSize 23 mm Right Angle Circular Connector Backshell
- TE Connectivity For Use With TR12BI
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
