TE Connectivity, TXRSize 13 Right Angle Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-753
- Distrelec Article No.:
- 303-24-381
- Mfr. Part No.:
- 493309-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£193.03
(exc. VAT)
£231.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £193.03 |
*price indicative
- RS Stock No.:
- 481-753
- Distrelec Article No.:
- 303-24-381
- Mfr. Part No.:
- 493309-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 13 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Series | TXR | |
| Standards/Approvals | MIL-DTL-83723, Series III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 13 | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Series TXR | ||
Standards/Approvals MIL-DTL-83723, Series III | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Screened backshell is engineered from high-grade aluminium alloy, ensuring exceptional durability and performance in demanding environments. Designed with a right-angle body orientation and compatibility for connector shell size 13, it boasts a ferrule/HexaShield termination that promotes reliable connectivity while protecting against electromagnetic interference. This product caters to various applications, offering an operating temperature range from -65 to 200 °C, making it suitable for both extreme cold and heat. Its robust construction and innovative design make it an ideal choice for professionals seeking reliability and efficiency in their connectivity solutions.
Crafted from lightweight aluminium alloy for enhanced performance
Allows easy installation with its right-angle design for optimal space utilisation
Incorporates a secure ferrule/HexaShield termination for improved signal integrity
Meets stringent MIL-DTL-83723 / SERIES III specifications for quality assurance
Offers a broad operating temperature range to suit diverse applications
Provides a low halogen content for safer environmental impacts
Ensures compliance with various regulatory standards for peace of mind
Designed with features that facilitate ease of handling and installation
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
