TE Connectivity, TXRSize 13/C Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 unit)*

£247.94

(exc. VAT)

£297.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.94

*price indicative

RS Stock No.:
481-637
Distrelec Article No.:
302-67-657
Mfr. Part No.:
443481-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connectors

Shell Size

13/C

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

43.3mm

Series

TXR

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is engineered for optimal performance under demanding conditions, ensuring reliable cable management for critical applications. Built from durable aluminium, it features a straight body orientation and supports cable entries ranging from 0.2 to 15.9 mm, making it versatile enough for a variety of connector shell sizes. Designed to comply with stringent military specifications, this product maintains performance integrity within a temperature range of -65 to 175 °C. The integration of advanced plating materials provides additional protection against corrosion, whilst its robust design allows for easy installation and long-term use in harsh environments. With its array of compatible connectors, this backshell is an essential component for secure and efficient connector assemblies, ensuring electrical reliability while minimising maintenance concerns.

Rugged aluminium construction enhances durability

Compatible with circular connector shapes

Features olive drab colouring for discrete integration

Utilises cadmium plating for superior protection

Resistant to salt spray, ensuring longevity in harsh conditions

Designed for ease of installation, streamlining maintenance

Optimally supports side-entry Tinel-lock terminations

Complies with various military standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy