HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 751-807
- Mfr. Part No.:
- 21033092430
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£2,108.69
(exc. VAT)
£2,530.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,108.69 | £21.087 |
*price indicative
- RS Stock No.:
- 751-807
- Mfr. Part No.:
- 21033092430
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 12A | |
| Contact Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 630V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Length | 30.9mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 12A | ||
Contact Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 630V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Length 30.9mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING M12 Power S - PCB female back is designed to provide reliable connectivity in demanding industrial applications. This connector serves as a robust PCB adapter facilitating efficient integration and ensures secure power connections. Its configuration supports reflow soldering termination, allowing for easier assembly processes. With its high-rated voltage and current capabilities, it guarantees dependable performance even in challenging environments. Additionally, this product adheres to stringent industry standards, ensuring quality and durability for various applications.
Features & Benefits
Rated current of 12 A enables effective power handling
Rated voltage of 630 V ensures compatibility with high-voltage systems
Maintains overvoltage category III guaranteeing safety in various environments
Features IP65/IP67 protection class when mated, ensuring dust and water resistance
Constructed with a copper alloy for optimal conductivity and durability
Material flammability class V-0 ensures safety compliance in fire hazard situations
Termination method uses reflow soldering, simplifying PCB assembly
Shielded design minimizes signal interference, enhancing performance
Ensures longevity with ≥100 mating cycles, tailored for frequent use
Includes features like screw locking for secure connections
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- 6 Point Sockets
- Clear Flexible Ducting
