HARTING Straight PCB Card Adapter 4 M12 Female M12 Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.61

(exc. VAT)

£27.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£22.61
10 +£20.80

*price indicative

RS Stock No.:
746-536
Mfr. Part No.:
21033962532
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Gender A

Female

Connector Size A

M12

Current

16A

Contact Gender A

Female

Connector Size B

M12

Contact Gender B

Female

Connector Gender B

Female

Number of Contacts A

4

Number of Ports A

1

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Voltage

63V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Length

27.6mm

COO (Country of Origin):
RO
The HARTING PCB adapter is engineered for reliable connectivity in demanding applications. This circular connector, featuring a female gender and L-coding, is designed for front mounting and is suitable for use in various industrial environments. Its robust construction meets stringent standards for functionality and safety, ensuring dependable performance in long-term use. With a rated current of 16 A and a rated voltage of 63 V, this adapter optimises high power applications while maintaining excellent insulation resistance. The connector boasts a Durable nature, capable of withstanding environmental challenges, making it an Ideal choice for professional applications requiring precise engineering.

Features & Benefits


Constructed for reflow soldering termination, simplifying installation

Features four contacts for versatile connectivity options

Robust shielded design ensures protection against electromagnetic interference

Screw locking mechanism enhances connection reliability

IP65/IP67 rated degree of protection guarantees resilience in harsh conditions

Tightening torque of 2 Nm ensures secure fastening

Mating cycles rated for ≥100, ensuring long-lasting usage

Manufactured from high-quality materials including polyamide and copper alloy

RoHS and REACH compliant, aligning with environmental standards

Complies with IEC 61076-2-111 and is UL certified for assured safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy