HARTING Straight PCB Card Adapter 4 M12 Male M12 Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.33

(exc. VAT)

£25.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.33
10 +£19.62

*price indicative

RS Stock No.:
746-104
Mfr. Part No.:
21033961533
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Male

Current

16A

Connector Size A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Size B

M12

Contact Gender B

Male

Number of Contacts A

4

Number of Ports A

1

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Standards/Approvals

RoHS

Voltage

63V

Orientation

Straight

Length

33.35mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
RO
The HARTING PCB adapter serves as a robust solution for connecting printed circuit boards, specifically designed for rear mounting applications. This male PCB adapter incorporates reflow soldering termination, ensuring a reliable connection that meets rigorous electrical safety standards. Its high-quality materials withstand demanding environments, making it Ideal for use in industrial and commercial applications.

Features & Benefits


Offers a rated current of 16 A and a rated voltage of 63 V, ensuring efficient power transfer

Features a shielded design to enhance signal integrity and reduce interference

Constructed with a zinc die-cast hood for durability and resistance to environmental factors

Mates with a degree of protection IP65/IP67, providing reliability in challenging conditions

Utilises L-coding for improved functionality in power applications

Supports ≥100 mating cycles, ensuring longevity and consistent performance

Incorporates a locking type screw locking mechanism for secure connections

Insulation resistance exceeding 10 Ω promotes safety and reliability

Available in a Compact size of 1 for easy integration into existing systems

Manufactured from RoHS compliant materials, ensuring minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy