HARTING Straight PCB Card Adapter 4 M12 Female 4 Male

Image representative of range

Get a bulk buy discount

Add 10 more to save £23.40

View bulk pricing options

Subtotal (1 unit)*

£29.29

(exc. VAT)

£35.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£29.29-
10 +£26.95£23.40

*price indicative

RS Stock No.:
747-172
Mfr. Part No.:
21033812421
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

3A

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

4

Number of Ports A

1

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Standards/Approvals

RoHS

Voltage

57V

Orientation

Straight

Contact Material

Brass

Length

26.3mm

Contact Plating

Gold

COO (Country of Origin):
CN
The HARTING M12 Circular connectors with integrated transformer and Power over Ethernet (PoE+) support front mounting. It features a female gender, shielded design, and D-coding for reliable connectivity. With 4 contacts, it offers reflow soldering termination for precise assembly. This connector supports screw locking and PushPull mechanisms for secure and flexible use. Rated for a current of 3 A and voltage of 57 V, it withstands an impulse voltage of 1.5 kV. The transmission characteristics support Cat. 5 Class D up to 100 MHz, with data rates of 10 Mbit/s to 100 Mbit/s.

Features & Benefits


UL 94 V-0 Flammability rating

RoHS compliant

ELV status compliant

IP65 and IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy