HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector

Subtotal (1 bag of 30 units)*

£209.42

(exc. VAT)

£251.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£209.42£6.981

*price indicative

RS Stock No.:
742-675
Mfr. Part No.:
21033021000407
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Accessory Type

Circular Connector Housing

For Use With

M12 Circular Connector

Colour

Silver

Material

Copper Alloy

Standards/Approvals

UL 1977 ECBT2.E102079

Series

Circular connectors M12

COO (Country of Origin):
RO
The HARTING M12-P-ACC-Housing Rear Mounting is a circular connector housing designed for M12 circular connectors. It provides a reliable and secure connection in various applications, ensuring compliance with multiple industry standards.

Features & Benefits


Rear mounting design simplifies installation in tight spaces

Compatible with M12 circular connectors for versatile use

Constructed to meet IEC 61076-2-010 standards for reliability

Compliant with RoHS and REACH regulations for environmental safety

Approved under CSA C22.2 No. 182.3 for enhanced safety

ELV Status compliant, ensuring suitability for low-voltage applications

Designed to meet EN 45545-2 standards for fire safety in rail applications

Housing material offers durability and long lifecycle performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What standards does this housing meet?


This housing meets IEC 61076-2-010 and CSA C22.2 No. 182.3 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy