HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm

Subtotal (1 bag of 100 units)*

£338.00

(exc. VAT)

£405.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£338.00£3.38

*price indicative

RS Stock No.:
741-645
Mfr. Part No.:
21010102038
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Shell Size

M12

Product Type

Circular Connector Accessory

Accessory Type

Seal

For Use With

Cable diameter 8.8 mm

Colour

Black

Material

Thermoplastic

Series

Circular connectors M12

Standards/Approvals

No

COO (Country of Origin):
RO
The HARTING M12 Slim Design seal is designed for use with M12 circular connectors, providing effective sealing for cable diameters ranging from 4.5 mm to 8.8 mm. This product enhances the reliability of connections in various applications by preventing ingress of dust and moisture.

Features & Benefits


Set of Seals ensures a complete sealing solution for M12 connectors

Shielded design reduces electromagnetic interference for improved performance

Cable diameter range of 4.5 mm to 8.8 mm accommodates various cable sizes

Made from thermoplastic for durability and resistance to environmental factors

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy