HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- RS Stock No.:
- 739-043
- Mfr. Part No.:
- 21010102028
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£346.15
(exc. VAT)
£415.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £346.15 | £3.462 |
*price indicative
- RS Stock No.:
- 739-043
- Mfr. Part No.:
- 21010102028
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Accessory | |
| Shell Size | M12 | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 8.8 mm | |
| Colour | Black | |
| Material | Thermoplastic | |
| Series | Circular connectors M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Accessory | ||
Shell Size M12 | ||
Accessory Type Seal | ||
For Use With Cable diameter 8.8 mm | ||
Colour Black | ||
Material Thermoplastic | ||
Series Circular connectors M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The HARTING M12 slim design seal is a set of 10 thermoplastic Seals designed for use with M12 circular connectors. These Seals provide effective protection against environmental factors, ensuring reliable performance in various applications.
Features & Benefits
Set of Seals ensures a complete sealing solution for M12 connectors
Shielded design reduces the risk of electromagnetic interference
Cable diameter compatibility of 5.7 to 8.8 mm accommodates various cable sizes
Made from thermoplastic for durability and resistance to wear
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
