HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- RS Stock No.:
- 738-005
- Mfr. Part No.:
- 21010102016
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 5 more to save £7.85
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£19.60
(exc. VAT)
£23.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £19.60 | £1.96 | - |
| 5 + | £18.03 | £1.803 | £7.85 |
*price indicative
- RS Stock No.:
- 738-005
- Mfr. Part No.:
- 21010102016
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M8 | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 52.5 mm | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | Circular connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M8 | ||
Product Type Circular Connector Accessory | ||
Accessory Type Seal | ||
For Use With Cable diameter 52.5 mm | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
Series Circular connectors M8 | ||
- COO (Country of Origin):
- DE
The HARTING Sealing M8-S is a thermoplastic seal designed for M8 circular connectors, ensuring a secure and reliable connection. Its primary benefit is to protect against environmental factors, enhancing the longevity and performance of electrical systems.
Features & Benefits
Seal type designed for M8 circular connectors ensures compatibility
Cable diameter range of 1.9 mm to 2.5 mm accommodates various cable sizes
Made from thermoplastic for durability and resistance to wear
Length of 12.4 mm provides optimal sealing performance
Compliant with China RoHS and ELV standards for environmental safety
Black colour offers a discreet appearance in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
- Lutronic Circular Connector Accessory Black Protecting cap for use with Male M12 Connectors
