HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- RS Stock No.:
- 738-004
- Mfr. Part No.:
- 21010102008
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save £7.85
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£19.60
(exc. VAT)
£23.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £19.60 | £1.96 | - |
| 5 + | £18.03 | £1.803 | £7.85 |
*price indicative
- RS Stock No.:
- 738-004
- Mfr. Part No.:
- 21010102008
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M8 | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 3.5 mm | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Series | Circular connectors M8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M8 | ||
Product Type Circular Connector Accessory | ||
Accessory Type Seal | ||
For Use With Cable diameter 3.5 mm | ||
Colour Grey | ||
Material Thermoplastic | ||
Series Circular connectors M8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Sealing M8-S is a thermoplastic seal designed for M8 circular connectors, providing effective protection against environmental factors. Its precise fit ensures reliable performance in various applications, enhancing the longevity of the connector.
Features & Benefits
Seal type designed for M8 circular connectors ensures compatibility
Cable diameter range of 2.5 mm to 3.5 mm accommodates various cable sizes
Made from thermoplastic for durability and resistance to wear
Length of 12.4 mm provides optimal sealing performance
Compliant with China RoHS and ELV standards for environmental safety
Grey colour offers a NEUTRAL appearance suitable for various installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
- Phoenix Contact Connector Accessory Grey, Black Housing Screw Connection for use with 3 Module Connector


