HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector

Subtotal (1 bag of 10 units)*

£77.64

(exc. VAT)

£93.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£77.64£7.764

*price indicative

RS Stock No.:
738-209
Mfr. Part No.:
21033012000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Accessory Type

Circular Connector Housing

For Use With

M12 Circular Connector

Colour

Silver

Standards/Approvals

RoHS

Series

Circular connectors M12

COO (Country of Origin):
RO
The HARTING M12 Housing Female Back mounting is designed for use with M12 circular connectors, providing a reliable solution for secure connections in various applications. Its rear mounting feature ensures ease of installation while maintaining compliance with industry standards.

Features & Benefits


Housing designed for rear mounting simplifies installation and enhances accessibility

Compatible with M12 circular connectors ensures versatility in various applications

Complies with China RoHS e and RoHS standards guarantees environmental safety

Meets EN 45545-2 2020-08 standards ensures suitability for railway applications

Approved for PROFINET applications supports high-speed data communication

Durable construction enhances longevity and reliability in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this housing suitable for railway applications?


Yes, it meets EN 45545-2 2020-08 standards for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy