Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size M63 for use with Connector

Subtotal (1 pack of 5 units)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.52£1.704

*price indicative

RS Stock No.:
557-989
Mfr. Part No.:
1417666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M63

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Light Grey

Material

Polyamide 66

Series

A-INL-M63-P-LG

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TR
The Phoenix Contact Light gray counter nut designed for M63 x 1.5 threads, providing a secure and stable fastening solution. Ensures reliable fixing in cable glands and conduit systems. Durable construction for long-lasting performance in industrial applications. Easy to install for efficient assembly.

EU RoHS

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy