Phoenix Contact Connector Nut Silver, Grey Counter Nut, Shell Size 46 mm for use with Circular Connector

Subtotal (1 pack of 5 units)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.39£0.478

*price indicative

RS Stock No.:
557-658
Mfr. Part No.:
1411227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

46 mm

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Circular Connector

Colour

Silver, Grey

Material

Polyamide

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.

Thread Type Pg29

Silver Grey colour

Hexagon angular dimension 50mm

37 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy