Phoenix Contact Counter Nut, Shell Size 33mm for use with Circular Connector

Subtotal (1 pack of 5 units)*

£6.45

(exc. VAT)

£7.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.45£1.29

*price indicative

RS Stock No.:
556-350
Mfr. Part No.:
1411235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

33mm

Accessory Type

Counter Nut

For Use With

Circular Connector

Material

Polyamide

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.

Thread Type 1 inch NPT
Silver Grey colour
Hexagon angular dimension 46.5mm
32.4 mm diameter

Related links