Phoenix Contact Connector Nut Silver, Grey Counter Nut, Shell Size 19 mm for use with Circular Connector
- RS Stock No.:
- 521-934
- Mfr. Part No.:
- 1411221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.17 | £0.217 |
*price indicative
- RS Stock No.:
- 521-934
- Mfr. Part No.:
- 1411221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 19 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver, Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Series | A-INL-PG7-P-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 19 mm | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver, Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
Series A-INL-PG7-P-GY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg7
Silver Grey colour
Hexagon angular dimension 21 mm
12.5 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 65 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 22 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 70 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
