Phoenix Contact Connector Nut Silver, Grey Counter Nut, Shell Size 95 mm for use with Circular Connector
- RS Stock No.:
- 556-346
- Mfr. Part No.:
- 1411212
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.48 | £1.696 |
*price indicative
- RS Stock No.:
- 556-346
- Mfr. Part No.:
- 1411212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 95 mm | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver, Grey | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-M63-P-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 95 mm | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver, Grey | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-M63-P-GY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M63 x 1.5
Silver Grey colour
Thread pitch 1.5 mm
Hexagon angular dimension 82.5mm
63 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Shell Size 19 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 65 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 22 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 70 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
