Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- RS Stock No.:
- 521-751
- Mfr. Part No.:
- 1424548
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.17 | £0.217 |
*price indicative
- RS Stock No.:
- 521-751
- Mfr. Part No.:
- 1424548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG7 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Series | A-INL-PG7-P-LG | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG7 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Series A-INL-PG7-P-LG | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an essential component designed for reliable fastening in various industrial applications. Crafted from durable PA 6.6 GF material, this flat nut offers exceptional strength and resilience, ensuring long lasting performance even under challenging conditions. Its light grey colour and compact size make it a visually discreet yet highly functional addition to your assembly processes. With a connecting thread of Pg7 and compatibility with various standard tools, this counter nut facilitates ease of installation and maintenance, contributing to enhanced operational efficiency.
Light weight enhances ease of handling and installation during assembly processes
Flammability rated according to UL 94 V2 providing an additional safety assurance
Halogen free material contributes to environmental sustainability and safety
Offers a compact design that helps optimise space in control cabinet configurations
Easy integration into a variety of applications including automation and electrical systems
Related links
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size M63 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 19 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 65 mm for use with Circular Connector
