Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG36 for use with Connector
- RS Stock No.:
- 557-583
- Mfr. Part No.:
- 1424555
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.91 | £0.782 |
*price indicative
- RS Stock No.:
- 557-583
- Mfr. Part No.:
- 1424555
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG36 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Series | A-INL | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG36 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Series A-INL | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut enables secure attachment and connection for various industrial applications, ensuring reliability and durability. Designed with user convenience in mind, its light grey finish complements a wide range of environments. This flat nut provides an effective seal, reducing the risk of environmental contamination, while facilitating straightforward installation. Suitable for high performance settings, the counter nut is engineered to withstand extreme temperature fluctuations, making it ideal for both indoor and outdoor use. Its robust construction, backed by rigorous testing, guarantees long lasting performance without compromising on quality.
Easily integrates into existing setups due to its versatile dimensions
Complements a range of applications from industrial to automotive sectors
Eco friendly design meets EU RoHS substance requirements
Optimised for minimal installation time and maximum efficiency
Related links
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size M63 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 19 mm for use with Circular Connector
