Allen Bradley 110V dc, 220 V dc, 230 V ac, 24 V dc, 400 V ac, 60 V dc Auxiliary Release Circuit Trip for use with 1492-D

Subtotal (1 unit)*

£23.80

(exc. VAT)

£28.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.80

*price indicative

RS Stock No.:
125-1541
Distrelec Article No.:
302-26-745
Mfr. Part No.:
189-AL02
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

Bulletin

Product Type

Circuit Trip

Current Rating

2A

Series

189-AL

For Use With

1492-D DC Circuit Breaker, 188 Regional Circuit Breakers

Contact Configuration

2 NC

Sub Type

Auxiliary Release

Standards/Approvals

No

Control Voltage

110V dc, 220V dc, 230V dc, 24V dc, 400V dc, 60V dc

COO (Country of Origin):
BG

Allen Bradley Circuit Trip, 2NC Configuration, Left Mounting - 189-AL02


This circuit trip from Rockwell Automation’s Allen Bradley range is a type of auxiliary contact that supplements the protection provided by your existing MCB. It mounts directly onto an MCB to minimise the risk of harm to people or equipment caused by electrical faults, such as short-circuits, thermal overloads and ground currents. The 2NC contacts on this unit mean you have additional phases in your circuit. This helps to ensure overload faults don’t make it to your main breaker, minimising the risk of equipment failure.

• Withstands shock and vibration for safe use in demanding industrial settings

• Easy clip-on mounting style means no tools are needed for installation

• Mechanical endurance of 20,000 operations ensures a long working life and low maintenance

• High dielectric strength means its insulation withstands up to 2kV for user safety

Standards and Certifications


• UL 489

• CSA 22.2 No. 5

• IEC Overvoltage Category III

• Insulation Group II (Housing)

• IP20

What temperatures can I use this circuit trip in?


You can use this component at temperatures ranging between -25°C and +55°C, so it's suitable for use in harsh environments.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy