Allen Bradley 110V dc, 220 V dc, 230 V ac, 24 V dc, 400 V ac, 60 V dc DIN Rail Auxiliary Release Regional Circuit

Subtotal (1 unit)*

£24.48

(exc. VAT)

£29.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.48

*price indicative

RS Stock No.:
125-1543
Distrelec Article No.:
302-26-747
Mfr. Part No.:
189-AL20
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

2A

Range

Bulletin

Product Type

Regional Circuit Breaker

Series

189-AL

For Use With

188 Regional Circuit Breakers, 1492-D DC Circuit Breaker

Contact Configuration

2 NO

Mount Type

DIN Rail

Sub Type

Auxiliary Release

Terminal Type

Cage Terminal

Standards/Approvals

No

Control Voltage

110V dc, 220V dc, 230V dc, 24V dc, 400V dc, 60V dc

COO (Country of Origin):
BG

Allen Bradley Auxiliary Release Circuit Trip For Use With 1492-D DC Circuit Breaker, 2NO - 189-AL20


Use this auxiliary release circuit trip from Rockwell Automation's Allen Bradley range to detect and isolate faults in circuit breakers. The unit is designed for use with mini circuit breakers in the 1492 series, so it's easy to put together a compatible setup. The housing is made of a thermoplastic material that offers impact resistance and effective insulation for protection against electric shocks. As it has a wide operating voltage range of 24 to 220V DC (direct current), the trip is a versatile choice. You'll commonly find it used in low-voltage applications like domestic distribution boards.

• Low current rating of 4A for energy efficiency and low heat dissipation

• DIN rail mounting is quick and simple without the need for specialised tools

• Compact dimensions of 85 (length) x 8.8 (width) x 64.2mm (height) for installation in tight spaces

Applications


• CE (Conformitè Europëenne)

• RoHS (Restriction of Hazardous Substances)

When do I need to replace this auxiliary contact?


For safety, you should replace this component when you notice that it's been blackened or corroded by electrical heat.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy