Allen Bradley 230 V ac, 30V dc Auxiliary Release Circuit Trip for use with 188 Regional Circuit Breakers, 1492-D DC

Subtotal (1 unit)*

£20.12

(exc. VAT)

£24.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.12

*price indicative

RS Stock No.:
125-1540
Distrelec Article No.:
302-26-744
Mfr. Part No.:
189-AB10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

2A

Product Type

Circuit Trip

Range

Bulletin

Series

189-AB

For Use With

188 Regional Circuit Breakers, 1492-D DC Circuit Breaker

Sub Type

Auxiliary Release

Contact Configuration

1 NO

Standards/Approvals

No

Control Voltage

230V ac, 30V ac

COO (Country of Origin):
DE

Allen Bradley Circuit Trip, NO Configuration, 230V AC Rated Operational Voltage - 189-AB10


Need a circuit trip to supplement your existing circuit breaker? Choose this device from Rockwell Automation’s Allen Bradley range. It provides additional support for an existing circuit breaker to help keep you and your equipment safe from the risks of ground, thermal overload and short-circuit faults. Installation is easy, as you simply clip it onto the bottom of a DIN-mounted MCB. The device's 230V AC-rated operational voltage means it's compatible with standard mains electricity.

• Bottom-mounting design saves space in your DIN setups

• Resists shock and vibration for safe use in demanding industrial settings

• Withstands surges of up to 4kV without failure for reliable protection

• Operating temperature range between -25°C and +55°C makes it safe to use in demanding environments

Standards and Certifications


• UL 489

• CSA 22.2 No. 5

• IEC Overvoltage Category III

• IEC Insulation Group II (Housing)

• CE

What circuit breakers can I use this circuit trip with?


You can use this component with MCBs from Rockwell Automation’s Allen Bradley 1492-SMP series, as well as RCBs from the 188-J series.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy