Allen Bradley 100V ac, 110 V dc, 250 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with 1492-D DC Circuit

Subtotal (1 unit)*

£83.61

(exc. VAT)

£100.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.61

*price indicative

RS Stock No.:
125-1549
Distrelec Article No.:
302-27-308
Mfr. Part No.:
189-AST1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

Bulletin

Current Rating

63A

Product Type

Shunt Trip

Series

189-AST

For Use With

1492-D DC Circuit Breaker, 188 Regional Circuit Breakers

Sub Type

Shunt Trip

Mount Type

DIN Rail

Terminal Type

Cage Terminal

Standards/Approvals

No

Control Voltage

100V ac, 110V ac, 250V ac, 415V ac

COO (Country of Origin):
DE

Allen Bradley Shunt Trip, 250V DC Maximum Voltage Rating, Right Mounting - 189-AST1


Choose this shunt trip from Rockwell Automation’s Allen Bradley range to add an extra layer of protection to your circuit breaker setup. You can use it to supplement an existing breaker, as it mounts onto its right side and manually trips the main unit whenever its shunt trip terminals are energised. This protects you, and any connected equipment, from the risks of overcurrent issues like short-circuits, ground faults and thermal overloads. As this trip has a switch, you also have the option of using it as a manual reset button.

• Simple clip-on mounting style makes it easy to install

• Operating temperature range of -25°C to +55°C, so it suits harsh environments

• Resists surges up to 4kV without equipment failure for reliability and user safety

• Mechanical lifespan of 20,000 operations, so you get a long-lasting product

Standards and Certifications


• UL 1077 CSA 22.2 No. 235

• UL Recognized

• CSA Certified

• CE Marked

• IEC

What components can I use this product with?


This shunt trip is compatible with RCBs from Rockwell Automation's 188 series and MCBs from the 1492 series.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy