Allen Bradley 230 V ac, 30V dc Auxiliary Release Circuit Trip for use with 1492-D DC Circuit Breaker, 188 Regional

Subtotal (1 unit)*

£21.14

(exc. VAT)

£25.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.14

*price indicative

RS Stock No.:
125-1539
Distrelec Article No.:
302-26-743
Mfr. Part No.:
189-AB01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Circuit Trip

Current Rating

2A

Range

Bulletin

Series

189-AB

For Use With

1492-D DC Circuit Breaker, 188 Regional Circuit Breakers

Sub Type

Auxiliary Release

Contact Configuration

1 NC

Standards/Approvals

No

Control Voltage

230V ac, 30V ac

COO (Country of Origin):
DE

Allen Bradley Circuit Trip, NO Configuration, Bottom Mounting - 189-AB01


Use this circuit trip from Rockwell Automation’s Allen Bradley range with MCBs in the 1492-SPM Series to protect you and your equipment. As an auxiliary contact, it’s an additional component you can add to your MCB to help protect the main contact in the event of a ground, thermal overload or short-circuit fault. It indicates whether your breaker is open or closed, so you know if you need to respond to fault conditions by opening the contact to release current and prevent damage to your primary circuit breaker.

• Also compatible with RCBs from the 188-J series for versatility

• Mechanical endurance of 20,000 operations for low maintenance needs and increased reliability

• Operating temperature range of ‐25°C to +55°C, so it suits harsh environments

Standards and Certifications


• UL 489

• CSA 22.2 No. 5

• IEC Overvoltage Category III, Insulation Group II (Housing), EN 60068-2

• CE

• IP20

How do I mount this circuit trip?


Its practical clip-on mounting design makes this component easy to mount to your MCB without specialist tools. As it's a bottom-mounting component, it also helps you save space in your DIN rail setups.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy