Eaton Connection Unit for use with Branch Circuits, Feeder Circuits, N(S)2, NZM2, PN2
- RS Stock No.:
- 258-308
- Mfr. Part No.:
- 281665 +NZM2-XKR4U
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.56
(exc. VAT)
£23.47
(inc. VAT)
- RS Stock No.:
- 258-308
- Mfr. Part No.:
- 281665 +NZM2-XKR4U
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | Branch Circuits, Feeder Circuits, N(S)2, NZM2, PN2 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With Branch Circuits, Feeder Circuits, N(S)2, NZM2, PN2 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for maximum efficiency and reliability in your electrical installations. Combining innovative technology with robust construction, this product ensures exceptional performance in a compact form factor. Ideal for three-pole configurations, it simplifies connection management with a rear-mounted connection feature. Whether for feeder circuits or branch circuits, this device offers versatility for various applications, ensuring that your power distribution is not only safe but also efficient. Engineered to meet stringent compliance standards, this circuit breaker is the perfect solution for ensuring that your systems operate smoothly under a wide range of conditions.
Current limiting functionality enhances operational safety
Lightweight design facilitates easy installation and movement
Multifunctional capabilities adapt to various application needs
IP20 degree of protection shields connections from dust and accidental contact
Designed specifically for compatibility with North American standards
Comprehensive certification ensures adherence to international safety regulations
Visual indicators simplify maintenance and monitoring
Robust construction offers reliable durability in demanding environments
Instruction leaflets provide clear guidance for optimal usage and installation
Lightweight design facilitates easy installation and movement
Multifunctional capabilities adapt to various application needs
IP20 degree of protection shields connections from dust and accidental contact
Designed specifically for compatibility with North American standards
Comprehensive certification ensures adherence to international safety regulations
Visual indicators simplify maintenance and monitoring
Robust construction offers reliable durability in demanding environments
Instruction leaflets provide clear guidance for optimal usage and installation
Related links
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Connection Unit for use with Branch Circuits N(S)2 NZM3 Component Adapter From Wohner,
- Eaton Connection Terminal for Use with N(S)2 PN2, 76 x 85 x 102mm
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Cover for use with DS6-340-75K…110K DS7-34…SX160… N(S)2 PN2
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2
- Eaton Terminal Cover for use with DS6-340-75K 110K DS7-34S X160 N(S)2 PN2



